


L9945 | |
|---|---|
DigiKey Part Number | L9945-ND |
Manufacturer | |
Manufacturer Product Number | L9945 |
Description | IC PTS SMART POWER |
Customer Reference | |
Detailed Description | PMIC 64-TQFP-EP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | L9945 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | - | |
Current - Supply | - | |
Voltage - Supply | 3.8V ~ 5.5V, 4.5V ~ 36V | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP Exposed Pad | |
Supplier Device Package | 64-TQFP-EP (10x10) | |
Base Product Number |


