
L9825TR | |
|---|---|
DigiKey Part Number | 497-3936-2-ND - Tape & Reel (TR) 497-3936-1-ND - Cut Tape (CT) 497-3936-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L9825TR |
Description | IC PWR DRIVER N-CHAN 1:8 PWRSO20 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:8 N-Channel 1A PowerSO-20 |
Datasheet | Datasheet |
EDA/CAD Models | L9825TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:8 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | SPI | |
Voltage - Load | 45V (Max) | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 750mOhm (Max) | |
Input Type | - | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSO-20 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.51000 | kr.40.51 |
| 10 | kr.31.10200 | kr.311.02 |
| 25 | kr.28.75240 | kr.718.81 |
| 100 | kr.26.17070 | kr.2,617.07 |
| 250 | kr.24.94016 | kr.6,235.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.24.02612 | kr.14,415.67 |
| 1.200 | kr.23.44608 | kr.28,135.30 |
| 1.800 | kr.23.15557 | kr.41,680.03 |
| Unit Price without VAT: | kr.40.51000 |
|---|---|
| Unit Price with VAT: | kr.50.63750 |


