Power Switch/Driver 1:8 500mA PowerSO-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L9822N

DigiKey Part Number
L9822N-ND
Manufacturer
Manufacturer Product Number
L9822N
Description
IC PWR DRIVER 1:8 PWRSO20
Customer Reference
Detailed Description
Power Switch/Driver 1:8 500mA PowerSO-20
Datasheet
 Datasheet
EDA/CAD Models
L9822N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Type
Number of Outputs
8
Ratio - Input:Output
1:8
Output Configuration
Low Side
Output Type
-
Interface
SPI
Voltage - Load
4.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
-
Current - Output (Max)
500mA
Rds On (Typ)
550mOhm
Input Type
-
Features
Status Flag
Fault Protection
-
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PowerSO-20
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types