
L9779WD-TR | |
|---|---|
DigiKey Part Number | L9779WD-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L9779WD-TR |
Description | MULTIFUNCTION IC FOR ENGINE MANA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Engine Management PMIC 64-HiQUAD |
Datasheet | Datasheet |
EDA/CAD Models | L9779WD-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Engine Management | |
Current - Supply | 550µA | |
Voltage - Supply | 2.9V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-BQFP Exposed Pad | |
Supplier Device Package | 64-HiQUAD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.60.49382 | kr.30,246.91 |
| 1.000 | kr.59.19953 | kr.59,199.53 |
| Unit Price without VAT: | kr.60.49382 |
|---|---|
| Unit Price with VAT: | kr.75.61728 |

