PowerSSO-28
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L9733XPTR

DigiKey Part Number
497-18713-2-ND - Tape & Reel (TR)
497-18713-1-ND - Cut Tape (CT)
497-18713-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L9733XPTR
Description
IC PWR DRVR N-CHAN 1:8 PWRSSO28
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:8 N-Channel 1A PowerSSO-28 Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
L9733XPTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
8
Ratio - Input:Output
1:8
Output Configuration
High Side or Low Side
Output Type
N-Channel
Interface
SPI
Voltage - Load
4.5V ~ 18V
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Current - Output (Max)
1A
Rds On (Typ)
700mOhm (Max)
Input Type
Non-Inverting
Features
PWM Input
Fault Protection
Open Load Detect, Over Temperature
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
PowerSSO-28 Exposed Pad
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.049
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.32.00000kr.32.00
10kr.24.38400kr.243.84
25kr.22.47680kr.561.92
100kr.20.38270kr.2,038.27
250kr.19.38408kr.4,846.02
500kr.18.78234kr.9,391.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.18.28691kr.18,286.91
2.000kr.17.87933kr.35,758.66
3.000kr.17.67518kr.53,025.54
Manufacturers Standard Package
Unit Price without VAT:kr.32.00000
Unit Price with VAT:kr.40.00000