
L9651 | |
|---|---|
DigiKey Part Number | 497-3932-5-ND |
Manufacturer | |
Manufacturer Product Number | L9651 |
Description | IC PWR SWITCH N-CHAN 1:1 PWRSO20 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A PowerSO-20 |
Datasheet | Datasheet |
EDA/CAD Models | L9651 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.7V ~ 30V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 500mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Open Load Detect, Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSO-20 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.63000 | kr.42.63 |
| 10 | kr.32.79300 | kr.327.93 |
| 31 | kr.29.84774 | kr.925.28 |
| 124 | kr.27.30419 | kr.3,385.72 |
| 279 | kr.26.21573 | kr.7,314.19 |
| 527 | kr.25.51977 | kr.13,448.92 |
| 1.023 | kr.24.91484 | kr.25,487.88 |
| 2.511 | kr.24.25644 | kr.60,907.92 |
| Unit Price without VAT: | kr.42.63000 |
|---|---|
| Unit Price with VAT: | kr.53.28750 |

