PowerSO-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L9651-TR

DigiKey Part Number
497-19276-2-ND - Tape & Reel (TR)
497-19276-1-ND - Cut Tape (CT)
497-19276-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L9651-TR
Description
IC PWR SWITCH N-CHAN 1:1 PWRSO20
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2A PowerSO-20
Datasheet
 Datasheet
EDA/CAD Models
L9651-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
4
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
4.7V ~ 30V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2A
Rds On (Typ)
500mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Open Load Detect, Over Temperature
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PowerSO-20
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.400
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.63000$6.63
10$5.10000$51.00
25$4.71840$117.96
100$4.29810$429.81
250$4.09784$1,024.46
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$3.94903$2,369.42
1.200$3.85465$4,625.58
1.800$3.80738$6,853.28
Manufacturers Standard Package
Unit Price without VAT:$6.63000
Unit Price with VAT:$8.28750