


L9177ATR | |
|---|---|
DigiKey Part Number | 497-17754-2-ND - Tape & Reel (TR) 497-17754-1-ND - Cut Tape (CT) 497-17754-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L9177ATR |
Description | IC PTS SMARTPOWER 64TQFP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | PMIC 64-TQFP-EP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | L9177ATR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP Exposed Pad | |
Supplier Device Package | 64-TQFP-EP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52.15000 | kr.52.15 |
| 10 | kr.40.40000 | kr.404.00 |
| 25 | kr.37.46360 | kr.936.59 |
| 100 | kr.34.23400 | kr.3,423.40 |
| 250 | kr.32.69476 | kr.8,173.69 |
| 500 | kr.31.76716 | kr.15,883.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.31.00379 | kr.31,003.79 |
| 2.000 | kr.30.37545 | kr.60,750.90 |
| Unit Price without VAT: | kr.52.15000 |
|---|---|
| Unit Price with VAT: | kr.65.18750 |

