


L9177A | |
|---|---|
DigiKey Part Number | L9177A-ND |
Manufacturer | |
Manufacturer Product Number | L9177A |
Description | IC PTS SMARTPOWER 64TQFP |
Customer Reference | |
Detailed Description | PMIC 64-TQFP-EP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP Exposed Pad | |
Supplier Device Package | 64-TQFP-EP (10x10) | |
Base Product Number |

