


L79L15ACD13TR | |
|---|---|
DigiKey Part Number | 497-7303-2-ND - Tape & Reel (TR) 497-7303-1-ND - Cut Tape (CT) 497-7303-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L79L15ACD13TR |
Description | IC REG LINEAR -15V 100MA 8-SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | L79L15ACD13TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -35V | |
Voltage - Output (Min/Fixed) | -15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
Current - Supply (Max) | 6.5 mA | |
PSRR | 39dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.99000 | kr.1.99 |
| 10 | kr.1.39500 | kr.13.95 |
| 25 | kr.1.23720 | kr.30.93 |
| 100 | kr.1.06420 | kr.106.42 |
| 250 | kr.0.98172 | kr.245.43 |
| 500 | kr.0.93222 | kr.466.11 |
| 1.000 | kr.0.89133 | kr.891.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.84817 | kr.2,120.42 |
| 5.000 | kr.0.82215 | kr.4,110.75 |
| 7.500 | kr.0.80913 | kr.6,068.48 |
| 12.500 | kr.0.79471 | kr.9,933.88 |
| 17.500 | kr.0.78627 | kr.13,759.73 |
| 25.000 | kr.0.77816 | kr.19,454.00 |
| Unit Price without VAT: | kr.1.99000 |
|---|---|
| Unit Price with VAT: | kr.2.48750 |



