


L79L08ACZ-AP | |
|---|---|
DigiKey Part Number | 497-7299-1-ND - Cut Tape (CT) 497-7299-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | L79L08ACZ-AP |
Description | IC REG LINEAR -8V 100MA TO92-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | L79L08ACZ-AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -30V | |
Voltage - Output (Min/Fixed) | -8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 5.5 mA | |
Current - Supply (Max) | 6 mA | |
PSRR | 45dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.92000 | kr.1.92 |
| 10 | kr.1.33800 | kr.13.38 |
| 25 | kr.1.18520 | kr.29.63 |
| 100 | kr.1.01820 | kr.101.82 |
| 250 | kr.0.93928 | kr.234.82 |
| 500 | kr.0.89140 | kr.445.70 |
| 1.000 | kr.0.85210 | kr.852.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.81971 | kr.1,639.42 |
| 4.000 | kr.0.79306 | kr.3,172.24 |
| 6.000 | kr.0.77971 | kr.4,678.26 |
| 10.000 | kr.0.76493 | kr.7,649.30 |
| 14.000 | kr.0.75629 | kr.10,588.06 |
| 20.000 | kr.0.74798 | kr.14,959.60 |
| 50.000 | kr.0.73009 | kr.36,504.50 |
| Unit Price without VAT: | kr.1.92000 |
|---|---|
| Unit Price with VAT: | kr.2.40000 |











