
L7981ATR | |
|---|---|
DigiKey Part Number | 497-10722-2-ND - Tape & Reel (TR) 497-10722-1-ND - Cut Tape (CT) 497-10722-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L7981ATR |
Description | IC REG BUCK ADJ 3A 8HSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 250kHz ~ 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-HSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.41000 | kr.12.41 |
| 10 | kr.9.13700 | kr.91.37 |
| 25 | kr.8.32040 | kr.208.01 |
| 100 | kr.7.42280 | kr.742.28 |
| 250 | kr.6.99404 | kr.1,748.51 |
| 500 | kr.6.73568 | kr.3,367.84 |
| 1.000 | kr.6.52311 | kr.6,523.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.6.29865 | kr.15,746.62 |
| 5.000 | kr.6.16340 | kr.30,817.00 |
| 7.500 | kr.6.09567 | kr.45,717.53 |
| Unit Price without VAT: | kr.12.41000 |
|---|---|
| Unit Price with VAT: | kr.15.51250 |




