



L7912CD2T-TR | |
|---|---|
DigiKey Part Number | 497-1215-2-ND - Tape & Reel (TR) 497-1215-1-ND - Cut Tape (CT) 497-1215-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L7912CD2T-TR |
Description | IC REG LINEAR -12V 1.5A D2PAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 1.5A D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | L7912CD2T-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -35V | |
Voltage - Output (Min/Fixed) | -12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.1V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 3 mA | |
PSRR | 60dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.30000 | kr.6.30 |
| 10 | kr.4.54000 | kr.45.40 |
| 25 | kr.4.09480 | kr.102.37 |
| 100 | kr.3.60530 | kr.360.53 |
| 250 | kr.3.37240 | kr.843.10 |
| 500 | kr.3.23210 | kr.1,616.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.11656 | kr.3,116.56 |
| 2.000 | kr.3.02143 | kr.6,042.86 |
| 3.000 | kr.2.97379 | kr.8,921.37 |
| 5.000 | kr.2.92099 | kr.14,604.95 |
| 7.000 | kr.2.89016 | kr.20,231.12 |
| 10.000 | kr.2.86049 | kr.28,604.90 |
| Unit Price without VAT: | kr.6.30000 |
|---|---|
| Unit Price with VAT: | kr.7.87500 |





