


L78M06CDT-TR | |
|---|---|
DigiKey Part Number | 497-6443-2-ND - Tape & Reel (TR) 497-6443-1-ND - Cut Tape (CT) 497-6443-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L78M06CDT-TR |
Description | IC REG LINEAR 6V 500MA DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | L78M06CDT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 59dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.89000 | kr.2.89 |
| 10 | kr.2.03200 | kr.20.32 |
| 25 | kr.1.81600 | kr.45.40 |
| 100 | kr.1.57410 | kr.157.41 |
| 250 | kr.1.45884 | kr.364.71 |
| 500 | kr.1.38952 | kr.694.76 |
| 1.000 | kr.1.33242 | kr.1,332.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.27211 | kr.3,180.28 |
| 5.000 | kr.1.23578 | kr.6,178.90 |
| 7.500 | kr.1.21758 | kr.9,131.85 |
| 12.500 | kr.1.19741 | kr.14,967.63 |
| 17.500 | kr.1.18562 | kr.20,748.35 |
| 25.000 | kr.1.17429 | kr.29,357.25 |
| Unit Price without VAT: | kr.2.89000 |
|---|---|
| Unit Price with VAT: | kr.3.61250 |






