


L78L33CD-TR | |
|---|---|
DigiKey Part Number | 497-15652-2-ND - Tape & Reel (TR) 497-15652-1-ND - Cut Tape (CT) 497-15652-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L78L33CD-TR |
Description | IC REG LINEAR 3.3V 100MA 8-SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | L78L33CD-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 5.5 mA | |
Current - Supply (Max) | 6 mA | |
PSRR | 49dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.61000 | kr.1.61 |
| 10 | kr.1.10600 | kr.11.06 |
| 25 | kr.0.97720 | kr.24.43 |
| 100 | kr.0.83780 | kr.83.78 |
| 250 | kr.0.77084 | kr.192.71 |
| 500 | kr.0.73032 | kr.365.16 |
| 1.000 | kr.0.69701 | kr.697.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.64316 | kr.1,607.90 |
| 5.000 | kr.0.62249 | kr.3,112.45 |
| 7.500 | kr.0.61214 | kr.4,591.05 |
| 12.500 | kr.0.60065 | kr.7,508.12 |
| 17.500 | kr.0.59395 | kr.10,394.12 |
| 25.000 | kr.0.58750 | kr.14,687.50 |
| 62.500 | kr.0.57361 | kr.35,850.62 |
| Unit Price without VAT: | kr.1.61000 |
|---|---|
| Unit Price with VAT: | kr.2.01250 |


