


L78L12ABUTR | |
|---|---|
DigiKey Part Number | 497-7768-2-ND - Tape & Reel (TR) 497-7768-1-ND - Cut Tape (CT) 497-7768-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L78L12ABUTR |
Description | IC REG LINEAR 12V 100MA SOT89-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | L78L12ABUTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
Current - Supply (Max) | 6.5 mA | |
PSRR | 42dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.19000 | kr.2.19 |
| 10 | kr.1.51100 | kr.15.11 |
| 25 | kr.1.34520 | kr.33.63 |
| 100 | kr.1.15930 | kr.115.93 |
| 250 | kr.1.07048 | kr.267.62 |
| 500 | kr.1.01722 | kr.508.61 |
| 1.000 | kr.0.97324 | kr.973.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.92680 | kr.2,317.00 |
| 5.000 | kr.0.89881 | kr.4,494.05 |
| 7.500 | kr.0.88480 | kr.6,636.00 |
| 12.500 | kr.0.86927 | kr.10,865.88 |
| 17.500 | kr.0.86020 | kr.15,053.50 |
| 25.000 | kr.0.85148 | kr.21,287.00 |
| 62.500 | kr.0.83269 | kr.52,043.12 |
| Unit Price without VAT: | kr.2.19000 |
|---|---|
| Unit Price with VAT: | kr.2.73750 |









