


L78L12ABD-TR | |
|---|---|
DigiKey Part Number | 497-7767-2-ND - Tape & Reel (TR) 497-7767-1-ND - Cut Tape (CT) 497-7767-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L78L12ABD-TR |
Description | IC REG LINEAR 12V 100MA 8-SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | L78L12ABD-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
Current - Supply (Max) | 6.5 mA | |
PSRR | 42dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.61000 | kr.1.61 |
| 10 | kr.1.09300 | kr.10.93 |
| 25 | kr.0.96720 | kr.24.18 |
| 100 | kr.0.82880 | kr.82.88 |
| 250 | kr.0.76260 | kr.190.65 |
| 500 | kr.0.72260 | kr.361.30 |
| 1.000 | kr.0.68962 | kr.689.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.65480 | kr.1,637.00 |
| 5.000 | kr.0.63382 | kr.3,169.10 |
| 7.500 | kr.0.62330 | kr.4,674.75 |
| 12.500 | kr.0.61165 | kr.7,645.62 |
| 17.500 | kr.0.60485 | kr.10,584.88 |
| 25.000 | kr.0.59830 | kr.14,957.50 |
| Unit Price without VAT: | kr.1.61000 |
|---|---|
| Unit Price with VAT: | kr.2.01250 |









