


L78L08ACUTR | |
|---|---|
DigiKey Part Number | 497-7271-2-ND - Tape & Reel (TR) 497-7271-1-ND - Cut Tape (CT) 497-7271-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L78L08ACUTR |
Description | IC REG LINEAR 8V 100MA SOT89-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | L78L08ACUTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 5.5 mA | |
Current - Supply (Max) | 6 mA | |
PSRR | 45dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.06000 | kr.2.06 |
| 10 | kr.1.42700 | kr.14.27 |
| 25 | kr.1.26800 | kr.31.70 |
| 100 | kr.1.09180 | kr.109.18 |
| 250 | kr.1.00772 | kr.251.93 |
| 500 | kr.0.95692 | kr.478.46 |
| 1.000 | kr.0.91512 | kr.915.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.87103 | kr.2,177.57 |
| 5.000 | kr.0.84445 | kr.4,222.25 |
| 7.500 | kr.0.83115 | kr.6,233.62 |
| 12.500 | kr.0.81640 | kr.10,205.00 |
| 17.500 | kr.0.80778 | kr.14,136.15 |
| 25.000 | kr.0.79949 | kr.19,987.25 |
| 62.500 | kr.0.78164 | kr.48,852.50 |
| Unit Price without VAT: | kr.2.06000 |
|---|---|
| Unit Price with VAT: | kr.2.57500 |











