


L78L08ABD13TR | |
|---|---|
DigiKey Part Number | 497-1187-2-ND - Tape & Reel (TR) 497-1187-1-ND - Cut Tape (CT) 497-1187-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L78L08ABD13TR |
Description | IC REG LINEAR 8V 100MA 8-SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | L78L08ABD13TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 5.5 mA | |
Current - Supply (Max) | 6 mA | |
PSRR | 45dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.61000 | kr.1.61 |
| 10 | kr.1.08700 | kr.10.87 |
| 25 | kr.0.96200 | kr.24.05 |
| 100 | kr.0.82430 | kr.82.43 |
| 250 | kr.0.75848 | kr.189.62 |
| 500 | kr.0.71862 | kr.359.31 |
| 1.000 | kr.0.68576 | kr.685.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.65110 | kr.1,627.75 |
| 5.000 | kr.0.63022 | kr.3,151.10 |
| 7.500 | kr.0.61976 | kr.4,648.20 |
| 12.500 | kr.0.60816 | kr.7,602.00 |
| 17.500 | kr.0.60139 | kr.10,524.32 |
| 25.000 | kr.0.59487 | kr.14,871.75 |
| 62.500 | kr.0.58084 | kr.36,302.50 |
| Unit Price without VAT: | kr.1.61000 |
|---|---|
| Unit Price with VAT: | kr.2.01250 |

