



L7815ACD2T-TR | |
|---|---|
DigiKey Part Number | 497-7263-2-ND - Tape & Reel (TR) 497-7263-1-ND - Cut Tape (CT) 497-7263-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L7815ACD2T-TR |
Description | IC REG LINEAR 15V 1.5A D2PAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | L7815ACD2T-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 58dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.92000 | kr.5.92 |
| 10 | kr.4.22500 | kr.42.25 |
| 25 | kr.3.80920 | kr.95.23 |
| 100 | kr.3.34940 | kr.334.94 |
| 250 | kr.3.13088 | kr.782.72 |
| 500 | kr.2.99896 | kr.1,499.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.89035 | kr.2,890.35 |
| 2.000 | kr.2.80094 | kr.5,601.88 |
| 3.000 | kr.2.75618 | kr.8,268.54 |
| 5.000 | kr.2.70659 | kr.13,532.95 |
| 7.000 | kr.2.67762 | kr.18,743.34 |
| 10.000 | kr.2.64973 | kr.26,497.30 |
| Unit Price without VAT: | kr.5.92000 |
|---|---|
| Unit Price with VAT: | kr.7.40000 |


