



L7812ACD2T-TR | |
|---|---|
DigiKey Part Number | 497-1177-2-ND - Tape & Reel (TR) 497-1177-1-ND - Cut Tape (CT) 497-1177-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L7812ACD2T-TR |
Description | IC REG LINEAR 12V 1.5A D2PAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | L7812ACD2T-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 60dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.00396 | kr.3,003.96 |
| 2.000 | kr.2.91160 | kr.5,823.20 |
| 3.000 | kr.2.86537 | kr.8,596.11 |
| 5.000 | kr.2.81415 | kr.14,070.75 |
| 7.000 | kr.2.78420 | kr.19,489.40 |
| 10.000 | kr.2.75541 | kr.27,554.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.13000 | kr.6.13 |
| 10 | kr.4.38600 | kr.43.86 |
| 25 | kr.3.95240 | kr.98.81 |
| 100 | kr.3.47850 | kr.347.85 |
| 250 | kr.3.25236 | kr.813.09 |
| 500 | kr.3.11612 | kr.1,558.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.08000 | kr.6.08 |
| 10 | kr.4.35200 | kr.43.52 |
| 25 | kr.3.92200 | kr.98.05 |
| 100 | kr.3.45150 | kr.345.15 |
| 250 | kr.3.22712 | kr.806.78 |
| 500 | kr.3.09196 | kr.1,545.98 |
| Unit Price without VAT: | kr.6.08000 |
|---|---|
| Unit Price with VAT: | kr.7.60000 |




