TO-220AB Full Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-220AB Full Pack
TO-220FP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

L7809CP

DigiKey Part Number
497-7261-5-ND
Manufacturer
Manufacturer Product Number
L7809CP
Description
IC REG LINEAR 9V 1.5A TO220FP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220FP
Datasheet
 Datasheet
EDA/CAD Models
L7809CP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
9V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2V @ 1A (Typ)
Current - Output
Current - Quiescent (Iq)
8 mA
PSRR
55dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack
Supplier Device Package
TO-220FP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.