



L7805CD2T-TR | |
|---|---|
DigiKey Part Number | 497-1171-2-ND - Tape & Reel (TR) 497-1171-1-ND - Cut Tape (CT) 497-1171-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L7805CD2T-TR |
Description | IC REG LINEAR 5V 1.5A D2PAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | L7805CD2T-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 8 mA | |
PSRR | 62dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.89000 | kr.4.89 |
| 10 | kr.3.48500 | kr.34.85 |
| 25 | kr.3.13520 | kr.78.38 |
| 100 | kr.2.74820 | kr.274.82 |
| 250 | kr.2.56300 | kr.640.75 |
| 500 | kr.2.45150 | kr.1,225.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.35968 | kr.2,359.68 |
| 2.000 | kr.2.28410 | kr.4,568.20 |
| 3.000 | kr.2.24626 | kr.6,738.78 |
| 5.000 | kr.2.20435 | kr.11,021.75 |
| 7.000 | kr.2.17983 | kr.15,258.81 |
| 10.000 | kr.2.15626 | kr.21,562.60 |
| 25.000 | kr.2.10552 | kr.52,638.00 |
| Unit Price without VAT: | kr.4.89000 |
|---|---|
| Unit Price with VAT: | kr.6.11250 |










