Buck Switching Regulator IC Positive Adjustable 0.85V 1 Output 2A 16-PowerTSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.85V 1 Output 2A 16-PowerTSSOP (0.173", 4.40mm Width)
16-PowerTSSOP Exposed Pad

L6986HTR

DigiKey Part Number
497-19084-2-ND - Tape & Reel (TR)
497-19084-1-ND - Cut Tape (CT)
497-19084-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L6986HTR
Description
IC REG BUCK ADJ 2A 16HTSSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.85V 1 Output 2A 16-PowerTSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
L6986HTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
38V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
38V
Current - Output
Frequency - Switching
250kHz ~ 2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.980
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.19.72000kr.19.72
10kr.14.80100kr.148.01
25kr.13.56520kr.339.13
100kr.12.20330kr.1,220.33
250kr.11.55448kr.2,888.62
500kr.11.16352kr.5,581.76
1.000kr.10.84164kr.10,841.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.10.50189kr.26,254.72
5.000kr.10.29713kr.51,485.65
Manufacturers Standard Package
Unit Price without VAT:kr.19.72000
Unit Price with VAT:kr.24.65000