8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6982C50DR

DigiKey Part Number
497-L6982C50DRTR-ND - Tape & Reel (TR)
497-L6982C50DRCT-ND - Cut Tape (CT)
497-L6982C50DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L6982C50DR
Description
IC REG BUCK 5V 2A 8SO
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 2A 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.5V
Voltage - Input (Max)
38V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
400kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.309
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.87000kr.15.87
10kr.11.82100kr.118.21
25kr.10.79800kr.269.95
100kr.9.67620kr.967.62
250kr.9.14124kr.2,285.31
500kr.8.81868kr.4,409.34
1.000kr.8.55309kr.8,553.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.7.62588kr.19,064.70
5.000kr.7.46780kr.37,339.00
7.500kr.7.38871kr.55,415.32
Manufacturers Standard Package
Unit Price without VAT:kr.15.87000
Unit Price with VAT:kr.19.83750