
STFPC311BTR | |
|---|---|
DigiKey Part Number | 497-6107-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STFPC311BTR |
Description | IC DRVR CTRL FRONT PNL 52QFP |
Customer Reference | |
Detailed Description | Vacuum Fluorescent (VF) Driver 52-PQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Display Type | Vacuum Fluorescent (VF) | |
Configuration | - | |
Interface | Serial | |
Digits or Characters | - | |
Current - Supply | 5 mA | |
Voltage - Supply | 3V ~ 33.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 52-QFP | |
Supplier Device Package | 52-PQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | kr.8.35900 | kr.9,194.90 |
| Unit Price without VAT: | kr.8.35900 |
|---|---|
| Unit Price with VAT: | kr.10.44875 |

