Power Supply Controller Resonant Converter Controller 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6599ATDTR

DigiKey Part Number
497-9068-2-ND - Tape & Reel (TR)
497-9068-1-ND - Cut Tape (CT)
497-9068-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L6599ATDTR
Description
IC RESONANT CONVRTR CTRLR 16SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Supply Controller Resonant Converter Controller 16-SO
Datasheet
 Datasheet
EDA/CAD Models
L6599ATDTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
3.5 mA
Manufacturer
STMicroelectronics
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
16-SOIC (0.154", 3.90mm Width)
DigiKey Programmable
Not Verified
Supplier Device Package
16-SO
Applications
Resonant Converter Controller
Base Product Number
Voltage - Supply
8.85V ~ 16V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.706
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.67.88000kr.67.88
10kr.53.03000kr.530.30
25kr.49.31080kr.1,232.77
100kr.45.22320kr.4,522.32
250kr.44.61644kr.11,154.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.40.11419kr.100,285.48
Manufacturers Standard Package
Unit Price without VAT:kr.67.88000
Unit Price with VAT:kr.84.85000