
L6598D013TR | |
|---|---|
DigiKey Part Number | 497-4020-2-ND - Tape & Reel (TR) 497-4020-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | L6598D013TR |
Description | IC OFFLINE SW HALF-BRIDGE 16SO |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Half-Bridge Topology 400kHz 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | L6598D013TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Half-Bridge | |
Voltage - Start Up | 10.7 V | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 16.6V | |
Duty Cycle | 50% | |
Frequency - Switching | 400kHz | |
Fault Protection | - | |
Control Features | EN | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.61000 | kr.15.61 |
| 10 | kr.11.59100 | kr.115.91 |
| 25 | kr.10.58960 | kr.264.74 |
| 100 | kr.9.48820 | kr.948.82 |
| 250 | kr.8.96328 | kr.2,240.82 |
| 500 | kr.8.64652 | kr.4,323.26 |
| 1.000 | kr.8.38594 | kr.8,385.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.8.11078 | kr.20,276.95 |
| 5.000 | kr.7.94500 | kr.39,725.00 |
| 7.500 | kr.7.86195 | kr.58,964.62 |
| Unit Price without VAT: | kr.15.61000 |
|---|---|
| Unit Price with VAT: | kr.19.51250 |


