
L6598 | |
|---|---|
DigiKey Part Number | 497-6704-5-ND |
Manufacturer | |
Manufacturer Product Number | L6598 |
Description | IC OFFLINE SW HALF-BRDG 16DIP |
Customer Reference | |
Detailed Description | Converter Offline Half-Bridge Topology 400kHz 16-DIP |
Datasheet | Datasheet |
EDA/CAD Models | L6598 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Half-Bridge | |
Voltage - Start Up | 10.7 V | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 16.6V | |
Duty Cycle | 50% | |
Frequency - Switching | 400kHz | |
Fault Protection | - | |
Control Features | EN | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-DIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.33000 | kr.16.33 |
| 10 | kr.12.17200 | kr.121.72 |
| 25 | kr.11.12640 | kr.278.16 |
| 100 | kr.9.97420 | kr.997.42 |
| Unit Price without VAT: | kr.16.33000 |
|---|---|
| Unit Price with VAT: | kr.20.41250 |

