
L6574D | |
|---|---|
DigiKey Part Number | 497-15804-5-ND |
Manufacturer | |
Manufacturer Product Number | L6574D |
Description | IC CFL/TL CNTRL 120KHZ 16SO |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | CFL/TL Controller Controller 60kHz ~ 120kHz Yes 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | L6574D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | CFL/TL Controller | |
Frequency | 60kHz ~ 120kHz | |
Voltage - Supply | 10V ~ 15.6V | |
Current - Supply | 2 mA | |
Current - Output Source/Sink | - | |
Dimming | Yes | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.99000 | kr.12.99 |
| 10 | kr.9.58700 | kr.95.87 |
| 50 | kr.8.22260 | kr.411.13 |
| 100 | kr.7.79960 | kr.779.96 |
| 250 | kr.7.35284 | kr.1,838.21 |
| 500 | kr.7.08354 | kr.3,541.77 |
| 1.000 | kr.6.86190 | kr.6,861.90 |
| 2.500 | kr.6.62794 | kr.16,569.85 |
| 5.000 | kr.6.48688 | kr.32,434.40 |
| Unit Price without VAT: | kr.12.99000 |
|---|---|
| Unit Price with VAT: | kr.16.23750 |

