Similar

L6562AN | |
|---|---|
DigiKey Part Number | 497-6295-5-ND |
Manufacturer | |
Manufacturer Product Number | L6562AN |
Description | IC PFC CTRLR TRANSITION 8DIP |
Customer Reference | |
Detailed Description | PFC IC Discontinuous (Transition) 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | L6562AN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Mode | Discontinuous (Transition) | |
Frequency - Switching | - | |
Current - Startup | 30 µA | |
Voltage - Supply | 10.5V ~ 22.5V | |
Operating Temperature | -25°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Base Product Number |









