Bipolar Motor Driver DMOS Parallel PowerSO-36 Slug Up
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6228PDTR

DigiKey Part Number
497-4007-2-ND - Tape & Reel (TR)
497-4007-1-ND - Cut Tape (CT)
497-4007-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L6228PDTR
Description
IC MTR DRV BIPOLAR 8-52V 36PWRSO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver DMOS Parallel PowerSO-36 Slug Up
Datasheet
 Datasheet
EDA/CAD Models
L6228PDTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Parallel
Technology
DMOS
Step Resolution
1, 1/2
Applications
General Purpose
Current - Output
1.4A
Voltage - Supply
8V ~ 52V
Voltage - Load
8V ~ 52V
Operating Temperature
-25°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
36-PowerBSSOP (0.433", 11.00mm Width)
Supplier Device Package
PowerSO-36 Slug Up
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 844
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.48.35000kr.48.35
10kr.37.37800kr.373.78
25kr.34.63200kr.865.80
100kr.31.61050kr.3,161.05
250kr.30.17008kr.7,542.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600kr.29.10047kr.17,460.28
1.200kr.28.42157kr.34,105.88
1.800kr.28.08167kr.50,547.01
Manufacturers Standard Package
Unit Price without VAT:kr.48.35000
Unit Price with VAT:kr.60.43750