Bipolar Motor Driver DMOS Parallel 32-VFQFPN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6227QTR

DigiKey Part Number
497-L6227QTR-ND - Tape & Reel (TR)
497-L6227QTRCT-ND - Cut Tape (CT)
497-L6227QTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L6227QTR
Description
IC MTR DRVR BIPLR 8-52V 32VFQFPN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver DMOS Parallel 32-VFQFPN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
L6227QTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Parallel
Technology
DMOS
Step Resolution
-
Applications
General Purpose
Current - Output
1.4A
Voltage - Supply
8V ~ 52V
Voltage - Load
8V ~ 52V
Operating Temperature
-25°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VFQFPN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.089
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.27.91000kr.27.91
10kr.21.17400kr.211.74
25kr.19.48280kr.487.07
100kr.17.62780kr.1,762.78
250kr.16.74268kr.4,185.67
500kr.16.20912kr.8,104.56
1.000kr.15.77003kr.15,770.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.15.68463kr.47,053.89
Manufacturers Standard Package
Unit Price without VAT:kr.27.91000
Unit Price with VAT:kr.34.88750