Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A 16-PowerTSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A 16-PowerTSSOP (0.173", 4.40mm Width)
16-PowerTSSOP Exposed Pad

L5988DTR

DigiKey Part Number
497-8820-2-ND - Tape & Reel (TR)
497-8820-1-ND - Cut Tape (CT)
497-8820-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L5988DTR
Description
IC REG BUCK ADJ 4A 16HTSSOP
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A 16-PowerTSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
L5988DTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.9V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
18V
Current - Output
Frequency - Switching
100kHz ~ 1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 647
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.20.58000kr.20.58
10kr.15.41300kr.154.13
25kr.14.12560kr.353.14
100kr.12.71340kr.1,271.34
250kr.12.04004kr.3,010.01
500kr.11.63418kr.5,817.09
1.000kr.11.30015kr.11,300.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.9.90320kr.24,758.00
5.000kr.9.70742kr.48,537.10
Manufacturers Standard Package
Unit Price without VAT:kr.20.58000
Unit Price with VAT:kr.25.72500