

L5963U-KBT | |
---|---|
DigiKey Part Number | L5963U-KBT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L5963U-KBT |
Description | IC REG TRP BCK/LNR SYNC PWRSSO36 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (1) 250kHz ~ 2MHz PowerSO-36 EPU |
Datasheet | Datasheet |
EDA/CAD Models | L5963U-KBT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (2), Linear (LDO) (1) | |
Number of Outputs | 3 | |
Frequency - Switching | 250kHz ~ 2MHz | |
Voltage/Current - Output 1 | Programmable, 2.5A | |
Voltage/Current - Output 2 | Programmable, 3A | |
Voltage/Current - Output 3 | Programmable, 250mA | |
w/LED Driver | No | |
w/Supervisor | Yes | |
w/Sequencer | Yes | |
Voltage - Supply | 3.5V ~ 26V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-PowerFSOP (0.295", 7.50mm Width) | |
Supplier Device Package | PowerSO-36 EPU | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.15.46150 | kr.15,461.50 |
2.000 | kr.15.10624 | kr.30,212.48 |
3.000 | kr.14.92836 | kr.44,785.08 |
Unit Price without VAT: | kr.15.46150 |
---|---|
Unit Price with VAT: | kr.19.32688 |