


L5150GJTR | |
|---|---|
DigiKey Part Number | 497-11662-2-ND - Tape & Reel (TR) 497-11662-1-ND - Cut Tape (CT) 497-11662-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L5150GJTR |
Description | IC REG LIN 5V 150MA POWERSSO-12 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA PowerSSO-12 |
Datasheet | Datasheet |
EDA/CAD Models | L5150GJTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
Current - Supply (Max) | 4.2 mA | |
PSRR | 48dB (100Hz) | |
Control Features | Enable, Reset | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | PowerSSO-12 | |
Supplier Device Package | PowerSSO-12 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.45000 | kr.9.45 |
| 10 | kr.6.89900 | kr.68.99 |
| 25 | kr.6.26040 | kr.156.51 |
| 100 | kr.5.55680 | kr.555.68 |
| 250 | kr.5.22116 | kr.1,305.29 |
| 500 | kr.5.01888 | kr.2,509.44 |
| 1.000 | kr.4.85221 | kr.4,852.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.53233 | kr.11,330.83 |
| 5.000 | kr.4.42900 | kr.22,145.00 |
| 7.500 | kr.4.37727 | kr.32,829.53 |
| 12.500 | kr.4.31995 | kr.53,999.38 |
| Unit Price without VAT: | kr.9.45000 |
|---|---|
| Unit Price with VAT: | kr.11.81250 |

