Linear Voltage Regulator IC Positive Fixed 1 Output 150mA PowerSSO-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA PowerSSO-12
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

L5150GJTR

DigiKey Part Number
497-11662-2-ND - Tape & Reel (TR)
497-11662-1-ND - Cut Tape (CT)
497-11662-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L5150GJTR
Description
IC REG LIN 5V 150MA POWERSSO-12
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA PowerSSO-12
Datasheet
 Datasheet
EDA/CAD Models
L5150GJTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 150mA
Current - Output
Current - Quiescent (Iq)
80 µA
Current - Supply (Max)
4.2 mA
PSRR
48dB (100Hz)
Control Features
Enable, Reset
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
PowerSSO-12
Supplier Device Package
PowerSSO-12
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.018
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.45000kr.9.45
10kr.6.89900kr.68.99
25kr.6.26040kr.156.51
100kr.5.55680kr.555.68
250kr.5.22116kr.1,305.29
500kr.5.01888kr.2,509.44
1.000kr.4.85221kr.4,852.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.4.53233kr.11,330.83
5.000kr.4.42900kr.22,145.00
7.500kr.4.37727kr.32,829.53
12.500kr.4.31995kr.53,999.38
Manufacturers Standard Package
Unit Price without VAT:kr.9.45000
Unit Price with VAT:kr.11.81250