



L4931CZ50-AP | |
|---|---|
DigiKey Part Number | 497-5838-1-ND - Cut Tape (CT) 497-5838-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | L4931CZ50-AP |
Description | IC REG LINEAR 5V 250MA TO92-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | L4931CZ50-AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.8V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
Current - Supply (Max) | 6 mA | |
PSRR | 70dB ~ 55dB (120Hz ~ 10kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.76000 | kr.4.76 |
| 10 | kr.3.40100 | kr.34.01 |
| 25 | kr.3.05800 | kr.76.45 |
| 100 | kr.2.67870 | kr.267.87 |
| 250 | kr.2.49768 | kr.624.42 |
| 500 | kr.2.38848 | kr.1,194.24 |
| 1.000 | kr.2.29866 | kr.2,298.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.22472 | kr.4,449.44 |
| 4.000 | kr.2.16384 | kr.8,655.36 |
| 6.000 | kr.2.13338 | kr.12,800.28 |
| 10.000 | kr.2.09961 | kr.20,996.10 |
| 14.000 | kr.2.07988 | kr.29,118.32 |
| 20.000 | kr.2.06090 | kr.41,218.00 |
| Unit Price without VAT: | kr.4.76000 |
|---|---|
| Unit Price with VAT: | kr.5.95000 |





