Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

L4931ABD120TR

DigiKey Part Number
497-1153-2-ND - Tape & Reel (TR)
497-1153-1-ND - Cut Tape (CT)
497-1153-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L4931ABD120TR
Description
IC REG LINEAR 12V 250MA 8-SOIC
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
L4931ABD120TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
12V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.8V @ 250mA
Current - Output
Current - Quiescent (Iq)
1.6 mA
Current - Supply (Max)
7 mA
PSRR
64dB ~ 55dB (120Hz ~ 10kHz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.916
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.4.02973kr.10,074.32
5.000kr.3.93589kr.19,679.45
7.500kr.3.88890kr.29,166.75
12.500kr.3.83686kr.47,960.75
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.8.29000kr.8.29
10kr.5.99900kr.59.99
25kr.5.43200kr.135.80
100kr.4.80900kr.480.90
250kr.4.51204kr.1,128.01
500kr.4.33280kr.2,166.40
1.000kr.4.18542kr.4,185.42
Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.42000kr.8.42
10kr.6.14100kr.61.41
25kr.5.56320kr.139.08
100kr.4.92800kr.492.80
250kr.4.62444kr.1,156.11
500kr.4.44146kr.2,220.73
1.000kr.4.29093kr.4,290.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.8.29000
Unit Price with VAT:kr.10.36250