Modulator 16 b 25M CMOS, LVDS 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISOSD61

DigiKey Part Number
497-ISOSD61-ND
Manufacturer
Manufacturer Product Number
ISOSD61
Description
ISOSD61
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Modulator 16 b 25M CMOS, LVDS 16-SO
Datasheet
 Datasheet
EDA/CAD Models
ISOSD61 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Modulator
Number of Channels
1
Resolution (Bits)
16 b
Sampling Rate (Per Second)
25M
Data Interface
CMOS, LVDS
Voltage Supply Source
Single Supply
Voltage - Supply
3V ~ 5.5V, 3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SO
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.139
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.42.37000kr.42.37
10kr.32.59400kr.325.94
25kr.30.15160kr.753.79
100kr.27.46450kr.2,746.45
250kr.26.18348kr.6,545.87
500kr.25.41110kr.12,705.55
1.225kr.24.61178kr.30,149.43
Manufacturers Standard Package
Unit Price without VAT:kr.42.37000
Unit Price with VAT:kr.52.96250