
IPS8160HQ | |
|---|---|
DigiKey Part Number | 497-IPS8160HQTR-ND - Tape & Reel (TR) 497-IPS8160HQCT-ND - Cut Tape (CT) 497-IPS8160HQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPS8160HQ |
Description | 0.5A OCTAL HIGH SIDE DRIVER |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 700mA 48-QFN (8x6) |
Datasheet | Datasheet |
EDA/CAD Models | IPS8160HQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 7V ~ 45V | |
Voltage - Supply (Vcc/Vdd) | 7V ~ 45V | |
Current - Output (Max) | 700mA | |
Rds On (Typ) | 160mOhm (Max) | |
Input Type | CMOS | |
Features | Auto Restart, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Load, Over Temperature, Reverse Battery, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-QFN (8x6) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52.44000 | kr.52.44 |
| 10 | kr.35.67500 | kr.356.75 |
| 100 | kr.27.63700 | kr.2,763.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.22.57902 | kr.56,447.55 |
| Unit Price without VAT: | kr.52.44000 |
|---|---|
| Unit Price with VAT: | kr.65.55000 |

