
IPS161HTR | |
|---|---|
DigiKey Part Number | 497-IPS161HTR-ND - Tape & Reel (TR) 497-IPS161HTRCT-ND - Cut Tape (CT) 497-IPS161HTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPS161HTR |
Description | IC PWR SWTCH P-CHAN 1:1 PWRSSO12 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.7A PowerSSO-12 |
Datasheet | Datasheet |
EDA/CAD Models | IPS161HTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 8V ~ 60V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.7A | |
Rds On (Typ) | 60mOhm | |
Input Type | - | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSSO-12 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.35000 | kr.19.35 |
| 10 | kr.14.51300 | kr.145.13 |
| 25 | kr.13.28960 | kr.332.24 |
| 100 | kr.11.95020 | kr.1,195.02 |
| 250 | kr.11.31064 | kr.2,827.66 |
| 500 | kr.10.92534 | kr.5,462.67 |
| 1.000 | kr.10.60815 | kr.10,608.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.10.27342 | kr.25,683.55 |
| 5.000 | kr.10.07163 | kr.50,358.15 |
| Unit Price without VAT: | kr.19.35000 |
|---|---|
| Unit Price with VAT: | kr.24.18750 |


