
HVLED815PFTR | |
|---|---|
DigiKey Part Number | 497-13207-2-ND - Tape & Reel (TR) 497-13207-1-ND - Cut Tape (CT) 497-13207-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVLED815PFTR |
Description | IC LED DRIVER OFFL PWM 16SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback PWM Dimming 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | HVLED815PFTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Flyback | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 11.5V | |
Voltage - Supply (Max) | 23V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 166kHz | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.63000 | kr.13.63 |
| 10 | kr.10.09500 | kr.100.95 |
| 25 | kr.9.20520 | kr.230.13 |
| 100 | kr.8.22530 | kr.822.53 |
| 250 | kr.7.75820 | kr.1,939.55 |
| 500 | kr.7.47654 | kr.3,738.27 |
| 1.000 | kr.7.24475 | kr.7,244.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.7.00003 | kr.17,500.08 |
| 5.000 | kr.6.85257 | kr.34,262.85 |
| 7.500 | kr.6.77875 | kr.50,840.62 |
| Unit Price without VAT: | kr.13.63000 |
|---|---|
| Unit Price with VAT: | kr.17.03750 |




