HSP061-8M16 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 44.631
Unit Price: kr.0.00000
Datasheet
14V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 16-UQFN (3.5x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSP061-8M16

DigiKey Part Number
497-11044-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HSP061-8M16
Description
TVS DIODE 3VWM 14VC 16UQFN
Customer Reference
Detailed Description
14V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 16-UQFN (3.5x1.5)
Datasheet
 Datasheet
EDA/CAD Models
HSP061-8M16 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Steering (Rail to Rail)
Unidirectional Channels
8
Voltage - Reverse Standoff (Typ)
3V
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
14V (Typ)
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
HDMI
Capacitance @ Frequency
0.6pF @ 200MHz ~ 3GHz
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-UFDFN Exposed Pad
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes