
HSP061-4NY8 | |
|---|---|
DigiKey Part Number | 497-10895-2-ND - Tape & Reel (TR) 497-10895-1-ND - Cut Tape (CT) 497-10895-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSP061-4NY8 |
Description | TVS DIODE 3VWM 18VC 8UQFN |
Customer Reference | |
Detailed Description | 18V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 8-UQFN (2x1) |
Datasheet | Datasheet |
EDA/CAD Models | HSP061-4NY8 Models |
Category | Current - Peak Pulse (10/1000µs) 3A (8/20µs) |
Mfr | Power Line Protection Yes |
Series | Applications HDMI |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 0.5pF @ 200MHz ~ 3GHz |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
Type Steering (Rail to Rail) | Mounting Type Surface Mount |
Unidirectional Channels 4 | Package / Case 8-UFDFN |
Voltage - Reverse Standoff (Typ) 3V | Supplier Device Package |
Voltage - Breakdown (Min) 6V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 18V (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PUSB3F96X | Nexperia USA Inc. | 0 | 1727-2030-1-ND | kr.0.33000 | Similar |



