HDMI2C1-14HDS is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


STMicroelectronics
In Stock: 79
Unit Price: kr.7.78000
Datasheet
Video Signal Conditioner IC I2C HDMI 2.0 24-QFN (4x4) Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDMI2C1-14HDS

DigiKey Part Number
497-15290-2-ND - Tape & Reel (TR)
497-15290-1-ND - Cut Tape (CT)
497-15290-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HDMI2C1-14HDS
Description
IC VIDEO SGNL COND 24QFN
Customer Reference
Detailed Description
Video Signal Conditioner IC I2C HDMI 2.0 24-QFN (4x4) Package
Datasheet
 Datasheet
EDA/CAD Models
HDMI2C1-14HDS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Signal Conditioner
Applications
Consumer Video
Standards
HDMI 2.0
Control Interface
I2C
Voltage - Supply
1.62V ~ 3.63V
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes