HCF4541BEY is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 55.298
Unit Price: kr.6.09000
Datasheet
Programmable Timer IC 100kHz 14-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCF4541BEY

DigiKey Part Number
497-1379-5-ND
Manufacturer
Manufacturer Product Number
HCF4541BEY
Description
IC OSC PROG TIMER 100KHZ 14-DIP
Customer Reference
Detailed Description
Programmable Timer IC 100kHz 14-DIP
Datasheet
 Datasheet
EDA/CAD Models
HCF4541BEY Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Programmable Timer
Count
-
Frequency
100kHz
Voltage - Supply
3V ~ 20V
Operating Temperature
-55°C ~ 125°C
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-DIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes