
HCF4070YM013TR | |
|---|---|
DigiKey Part Number | 497-14375-2-ND - Tape & Reel (TR) 497-14375-1-ND - Cut Tape (CT) 497-14375-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCF4070YM013TR |
Description | IC GATE XOR 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | HCF4070YM013TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 3V ~ 20V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 100ns @ 15V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.83000 | kr.2.83 |
| 10 | kr.1.98700 | kr.19.87 |
| 25 | kr.1.77480 | kr.44.37 |
| 100 | kr.1.53740 | kr.153.74 |
| 250 | kr.1.42436 | kr.356.09 |
| 500 | kr.1.35648 | kr.678.24 |
| 1.000 | kr.1.30047 | kr.1,300.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.24135 | kr.3,103.38 |
| 5.000 | kr.1.20573 | kr.6,028.65 |
| 7.500 | kr.1.18790 | kr.8,909.25 |
| 12.500 | kr.1.16813 | kr.14,601.62 |
| 17.500 | kr.1.15658 | kr.20,240.15 |
| 25.000 | kr.1.14547 | kr.28,636.75 |
| Unit Price without VAT: | kr.2.83000 |
|---|---|
| Unit Price with VAT: | kr.3.53750 |

