
HCF4060YM013TR | |
|---|---|
DigiKey Part Number | 497-14373-2-ND - Tape & Reel (TR) 497-14373-1-ND - Cut Tape (CT) 497-14373-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCF4060YM013TR |
Description | IC BINARY COUNTER 14-BIT 16SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | HCF4060YM013TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 14 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 24 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 3 V ~ 20 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.79000 | kr.3.79 |
| 10 | kr.2.68100 | kr.26.81 |
| 25 | kr.2.40240 | kr.60.06 |
| 100 | kr.2.09430 | kr.209.43 |
| 250 | kr.1.94752 | kr.486.88 |
| 500 | kr.1.85892 | kr.929.46 |
| 1.000 | kr.1.81506 | kr.1,815.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.70914 | kr.4,272.85 |
| 5.000 | kr.1.66279 | kr.8,313.95 |
| 7.500 | kr.1.63957 | kr.12,296.77 |
| 12.500 | kr.1.61384 | kr.20,173.00 |
| 17.500 | kr.1.59881 | kr.27,979.18 |
| 25.000 | kr.1.58435 | kr.39,608.75 |
| Unit Price without VAT: | kr.3.79000 |
|---|---|
| Unit Price with VAT: | kr.4.73750 |







