Similar

HCF40161M013TR | |
|---|---|
DigiKey Part Number | HCF40161M013TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCF40161M013TR |
Description | IC BINARY COUNTER 4-BIT 16SO |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SO |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 12 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 3 V ~ 20 V | |
Operating Temperature | -50°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |



